New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Chassis Mount Transformers
                      Print Page

                      PH150MBMH

                      Chassis Mount Transformer, HPS Imperator, Encapsulated, 230V, 460V, 575V, 95V, 115V, 150 VA

                      HAMMOND POWER SOLUTIONS PH150MBMH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND POWER SOLUTIONS
                      Manufacturer Part NoPH150MBMH
                      Newark Part No.48M4995
                      Product RangePH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$419.380
                      5+$397.740
                      10+$376.580
                      25+$359.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $419.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND POWER SOLUTIONS
                      Manufacturer Part NoPH150MBMH
                      Newark Part No.48M4995
                      Product RangePH Series
                      Technical Datasheet

                      Data Sheet

                      Chassis Mount Transformer TypeEncapsulated
                      Power Rating150VA
                      Secondary Voltages95V, 115V
                      Primary Voltages230V, 460V, 575V
                      Current Rating1.3A
                      Frequency Range50Hz / 60Hz
                      Winding Type-
                      Transformer TerminalsScrew
                      Isolation Voltage-
                      Product RangePH Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Chassis Mount Transformer Type

                      Encapsulated

                      Secondary Voltages

                      95V, 115V

                      Current Rating

                      1.3A

                      Winding Type

                      -

                      Isolation Voltage

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Power Rating

                      150VA

                      Primary Voltages

                      230V, 460V, 575V

                      Frequency Range

                      50Hz / 60Hz

                      Transformer Terminals

                      Screw

                      Product Range

                      PH Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.