Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH50MGJ
Newark Part No.48M5025
Product RangePH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $221.350 |
5+ | $208.060 |
10+ | $196.980 |
25+ | $188.150 |
Price for:Each
Minimum: 1
Multiple: 1
$221.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH50MGJ
Newark Part No.48M5025
Product RangePH Series
Technical Datasheet
Power Rating50VA
Chassis Mount Transformer TypeEncapsulated
Primary Voltages208V, 277V, 380V
Current Rating420mA
Secondary Voltages120V, 240V
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
Product Overview
The PH50MGJ is a 50VA HPS Imperator® Isolation Transformer constructed with high quality silicon steel laminations that provide optimum performance and reliability. The encapsulated copper wound coils encased in a custom injection moulded cover, protects coils and terminations from moisture, dirt and other industrial airborne contaminants. The mounting feet is made of heavy steel and welded or bolted to the core, these mounting feet provide superior strength in a compact design.
Applications
Industrial, Power Management
Technical Specifications
Power Rating
50VA
Primary Voltages
208V, 277V, 380V
Secondary Voltages
120V, 240V
Winding Type
-
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Chassis Mount Transformer Type
Encapsulated
Current Rating
420mA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate