Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH75MQMJ-FK
Newark Part No.03P4715
Product RangePH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $198.410 |
5+ | $179.760 |
10+ | $176.370 |
25+ | $171.280 |
50+ | $162.800 |
100+ | $146.690 |
250+ | $135.670 |
Price for:Each
Minimum: 1
Multiple: 1
$198.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH75MQMJ-FK
Newark Part No.03P4715
Product RangePH Series
Technical Datasheet
Power Rating75VA
Chassis Mount Transformer TypeEncapsulated
Primary Voltages220V, 230V, 240V
Secondary Voltages110V, 115V, 120V
Current Rating630mA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Rating
75VA
Primary Voltages
220V, 230V, 240V
Current Rating
630mA
Winding Type
-
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (3)
Alternatives for PH75MQMJ-FK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate