Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP350AR
Newark Part No.63R5012
Product RangeSP Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP350AR
Newark Part No.63R5012
Product RangeSP Series
Technical Datasheet
Power Rating350VA
Chassis Mount Transformer TypeOpen-Style Industrial
Primary Voltages600V
Secondary Voltages12V, 24V
Current Rating29.2A
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Transformer TerminalsSolder, Quick Connect
Isolation Voltage-
Product RangeSP Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Rating
350VA
Primary Voltages
600V
Current Rating
29.2A
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Chassis Mount Transformer Type
Open-Style Industrial
Secondary Voltages
12V, 24V
Frequency Range
60Hz
Transformer Terminals
Solder, Quick Connect
Product Range
SP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate