Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP350PR
Newark Part No.63R5017
Product RangeSP Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP350PR
Newark Part No.63R5017
Product RangeSP Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Power Rating350VA
Secondary Voltages12V, 24V
Primary Voltages120V, 240V
Current Rating29.2A
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Transformer TerminalsScrew
Isolation Voltage-
Product RangeSP Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
12V, 24V
Current Rating
29.2A
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Power Rating
350VA
Primary Voltages
120V, 240V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
SP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate