Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP350SR
Newark Part No.63R5020
Product RangeSP Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP350SR
Newark Part No.63R5020
Product RangeSP Series
Technical Datasheet
Power Rating350VA
Chassis Mount Transformer TypeIsolating
Secondary Voltages12V, 24V
Primary Voltages190V, 200V, 208V, 380V, 400V, 416V
Current Rating29.2A
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Transformer TerminalsScrew
Isolation Voltage-
Product RangeSP Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Rating
350VA
Secondary Voltages
12V, 24V
Current Rating
29.2A
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Chassis Mount Transformer Type
Isolating
Primary Voltages
190V, 200V, 208V, 380V, 400V, 416V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
SP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate