Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP5000MQMJ
Newark Part No.63R5042
Product RangeSP Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP5000MQMJ
Newark Part No.63R5042
Product RangeSP Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Power Rating5kVA
Secondary Voltages120V, 240V
Primary Voltages240V, 480V
Current Rating41.7A
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Transformer TerminalsScrew
Isolation Voltage-
Product RangeSP Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
120V, 240V
Current Rating
41.7A
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Power Rating
5kVA
Primary Voltages
240V, 480V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
SP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate