Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1182J22
Newark Part No.54X7491
Product Range1182 Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.820 |
| 5+ | $90.760 |
| 10+ | $85.700 |
| 25+ | $81.100 |
| 50+ | $79.280 |
| 100+ | $77.430 |
Price for:Each
Minimum: 1
Multiple: 1
$95.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182J22
Newark Part No.54X7491
Product Range1182 Series
Technical Datasheet
Power Rating50VA
Secondary Voltages22V, 44V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter82.6mm
Height38mm
Secondary Current Nom2.28A
Product Range1182 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
50VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
38mm
Product Range
1182 Series
Secondary Voltages
22V, 44V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
82.6mm
Secondary Current Nom
2.28A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate