Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182R60
Newark Part No.54X7546
Product Range1182 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $280.710 |
| 5+ | $269.890 |
| 10+ | $259.040 |
| 25+ | $256.960 |
| 50+ | $255.500 |
Price for:Each
Minimum: 1
Multiple: 1
$280.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182R60
Newark Part No.54X7546
Product Range1182 Series
Technical Datasheet
Power Rating1kVA
Secondary Voltages60V, 120V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter159mm
Height73.2mm
Secondary Current Nom16.7A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1182R60 is a Toroidal Power Transformer made of class B material with dual primary and dual secondary windings.
- Compact
- Lightweight
- Operation without heating/high efficiency
- Low loss by diffusion of magnetic flux (low EMI)
- Primary dual 117/234VAC, 50/60Hz
- Flexible conductors of at least 8" long
- Dielectric test 4000VAC RMS between the primary and the secondary
- Complies with UL 506 (XPTQ2 Guide) No. E207860
- Meets CSA Standard C22.2 No. 66-209651 file
- Compliant with standard 61558-2-4 CEIC according to EC
Applications
Industrial
Contents
Toroidal transformer, 2x Rubber washer (0.093" T x 4.75" OD), 1x Steel mounting washer (16GA x 4.3" OD), 3/8-16 Bolt (3.5") with a Lockwasher and 3/8-16 Hex nut.
Technical Specifications
Power Rating
1kVA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
73.2mm
Product Range
1182 Series
Secondary Voltages
60V, 120V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
159mm
Secondary Current Nom
16.7A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
