Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182S30
Newark Part No.54X7551
Product Range1182 Series
Your Part Number
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.660 |
| 5+ | $188.180 |
| 10+ | $180.720 |
| 25+ | $175.310 |
| 50+ | $169.700 |
Price for:Each
Minimum: 1
Multiple: 1
$195.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182S30
Newark Part No.54X7551
Product Range1182 Series
Technical Datasheet
Power Rating625VA
Secondary Voltages30V, 60V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter149.4mm
Height60.5mm
Secondary Current Nom20.84A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
625VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
60.5mm
Product Range
1182 Series
Secondary Voltages
30V, 60V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
149.4mm
Secondary Current Nom
20.84A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
