Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1418N4S16
Newark Part No.26H7409
Product Range1418 N4 Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,385.220 |
5+ | $2,343.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2,385.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4S16
Newark Part No.26H7409
Product Range1418 N4 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric1.22m
External Width - Metric914mm
External Depth - Metric406mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial48"
External Width - Imperial36"
External Depth - Imperial16"
Product Range1418 N4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.22m
External Depth - Metric
406mm
Body Color
Gray
External Height - Imperial
48"
External Depth - Imperial
16"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
914mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
36"
Product Range
1418 N4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate