Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,204.100 |
5+ | $2,182.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2,204.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418T10
Newark Part No.24B6231
Product Range1418 Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric1.52m
External Width - Metric914mm
External Depth - Metric254mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial60"
External Width - Imperial36"
External Depth - Imperial10"
Product Range1418 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.52m
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
60"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
914mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
36"
Product Range
1418 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate