Print Page
Image is for illustrative purposes only. Please refer to product description.

418 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 5+ | $12.820 |
| 10+ | $10.070 |
| 25+ | $9.490 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421D
Newark Part No.96F5562
Technical Datasheet
Accessory TypePan Head Screw
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Pan Head Screw
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
Racks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
