Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $14,160.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14,160.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1422MD320
Newark Part No.05T6368
Product Range1422 MD Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric2.19m
External Width - Metric2.85m
External Depth - Metric511mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial86.12"
External Width - Imperial112"
External Depth - Imperial20.12"
Product Range1422 MD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
2.19m
External Depth - Metric
511mm
Body Color
Gray
External Height - Imperial
86.12"
External Depth - Imperial
20.12"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
2.85m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
112"
Product Range
1422 MD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate