Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427GBB
Newark Part No.73J3524
Product Range1427 Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.370 |
| 5+ | $17.380 |
| 10+ | $16.280 |
| 25+ | $14.890 |
| 50+ | $13.920 |
| 100+ | $13.010 |
| 250+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$20.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427GBB
Newark Part No.73J3524
Product Range1427 Series
Fixing Centers76.2mm
Handle MaterialAluminum
Thread Size - MetricM4 x 10
Thread Size - Imperial-
Product Range1427 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1427GBB is an Equipment Handle made of aluminium with black plastic end post.
Technical Specifications
Fixing Centers
76.2mm
Thread Size - Metric
M4 x 10
Product Range
1427 Series
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate