Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1451-29BK3
Newark Part No.50H5754
Product Range1451 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $83.530 |
5+ | $78.020 |
10+ | $72.920 |
25+ | $68.280 |
Price for:Each
Minimum: 1
Multiple: 1
$83.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1451-29BK3
Newark Part No.50H5754
Product Range1451 Series
Technical Datasheet
Cover TypeChassis Cover
Cover MaterialSteel
Cover ColorBlack
For Use WithHammond 1441 & 1444 Series Steel Enclosures
External Depth - Metric254mm
External Width - Metric307.01mm
External Height - Metric132.56mm
External Depth - Imperial10"
External Width - Imperial12.09"
External Height - Imperial5.219"
Product Range1451 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Chassis Cover
Cover Color
Black
External Depth - Metric
254mm
External Height - Metric
132.56mm
External Width - Imperial
12.09"
Product Range
1451 Series
Cover Material
Steel
For Use With
Hammond 1441 & 1444 Series Steel Enclosures
External Width - Metric
307.01mm
External Depth - Imperial
10"
External Height - Imperial
5.219"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate