Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455CBBK
Newark Part No.61K2065
Product Range1455 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 10+ | $7.540 |
| 25+ | $7.090 |
| 50+ | $6.470 |
| 100+ | $5.720 |
| 250+ | $5.550 |
| 500+ | $5.110 |
| 1000+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CBBK
Newark Part No.61K2065
Product Range1455 Series
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialPolycarbonate
For Use WithHammond 1455C Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric26.13mm
External Depth - Metric57.13mm
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
Hammond 1455C Extruded Aluminium Enclosures
External Width - Metric
26.13mm
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Polycarbonate
External Height - Metric
9mm
External Depth - Metric
57.13mm
Product Range
1455 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
