Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.930 |
5+ | $26.520 |
10+ | $24.900 |
25+ | $22.770 |
Price for:Each
Minimum: 1
Multiple: 1
$30.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DAL-10
Newark Part No.85W3667
Technical Datasheet
Plate TypeEnd
Accessory TypeEnd Plate
Plate MaterialAluminum
Plate ColorTransparent
For Use With1455D601 & 1455D801 Extruded Aluminum Instrument Enclosures
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
End
Plate Material
Aluminum
For Use With
1455D601 & 1455D801 Extruded Aluminum Instrument Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Accessory Type
End Plate
Plate Color
Transparent
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate