Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455NSPLBK
Newark Part No.86AK7163
Product Range1455 Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 5+ | $9.650 |
| 10+ | $9.330 |
| 25+ | $8.790 |
| 50+ | $8.580 |
| 100+ | $8.180 |
| 250+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NSPLBK
Newark Part No.86AK7163
Product Range1455 Series
Technical Datasheet
Protective Boot TypeClosed Bezel
Protective Boot MaterialPlastic
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Protective Boot Type
Closed Bezel
For Use With
Hammond 1455NS Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (25-Jun-2025)
Protective Boot Material
Plastic
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate