Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455QALBK-10
Newark Part No.61K2183
Product Range1455 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.470 |
| 5+ | $43.010 |
| 10+ | $40.480 |
| 25+ | $37.020 |
| 50+ | $35.170 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$50.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455QALBK-10
Newark Part No.61K2183
Product Range1455 Series
Technical Datasheet
Plate TypeEnd
Plate MaterialAluminum
Plate ColorBlack
For Use WithHammond 1455Q Series Enclosures
External Depth - Metric10.5mm
External Width - Metric115.52mm
External Height - Metric55.13mm
External Depth - Imperial0.41"
External Width - Imperial4.55"
External Height - Imperial2.17"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455QALBK-10 from Hammond is a 1455 series aluminium end plate. Suitable for use with 1455Q1601 and 1455Q2201 extruded aluminium enclosures.
- Black anodized finish
Technical Specifications
Plate Type
End
Plate Color
Black
External Depth - Metric
10.5mm
External Height - Metric
55.13mm
External Width - Imperial
4.55"
Product Range
1455 Series
Plate Material
Aluminum
For Use With
Hammond 1455Q Series Enclosures
External Width - Metric
115.52mm
External Depth - Imperial
0.41"
External Height - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
