Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.590 |
| 5+ | $55.840 |
| 10+ | $50.880 |
| 25+ | $46.260 |
| 50+ | $45.170 |
| 100+ | $42.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$60.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455QBTBU-10
Newark Part No.61K2189
Technical Datasheet
Accessory TypeBezel
Protective Boot TypeBezel
Protective Boot MaterialPolycarbonate
For Use With1455Q Extruded Aluminum Enclosures
External Height - Metric10.5mm
External Width - Metric55.13mm
External Depth - Metric129mm
Protective Boot ColorBlue
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bezel
Protective Boot Material
Polycarbonate
External Height - Metric
10.5mm
External Depth - Metric
129mm
Product Range
-
Protective Boot Type
Bezel
For Use With
1455Q Extruded Aluminum Enclosures
External Width - Metric
55.13mm
Protective Boot Color
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
