Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1457CEPF-10
Newark Part No.51R3919
Product Range1457-EMI Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.430 |
| 5+ | $140.280 |
| 10+ | $132.970 |
| 25+ | $127.620 |
| 50+ | $123.440 |
| 100+ | $120.860 |
Price for:Each
Minimum: 1
Multiple: 1
$162.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457CEPF-10
Newark Part No.51R3919
Product Range1457-EMI Series
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond 1457C Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1457-EMI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
End Panel
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
1457-EMI Series
Panel Material
Aluminum
For Use With
Hammond 1457C Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
