Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.160 |
| 5+ | $43.920 |
| 10+ | $39.280 |
| 25+ | $35.930 |
| 50+ | $33.980 |
Price for:Each
Minimum: 1
Multiple: 1
$49.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457J1201BK
Newark Part No.90W0313
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric31.47mm
External Width - Metric87mm
External Depth - Metric131.1mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.24"
External Width - Imperial3.42"
External Depth - Imperial5.16"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
31.47mm
External Depth - Metric
131.1mm
Body Color
Black
External Height - Imperial
1.24"
External Depth - Imperial
5.16"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
87mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.42"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate