Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WFL52
Newark Part No.73J3577
Product Range1481WFL Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.020 |
| 5+ | $89.280 |
| 10+ | $86.840 |
| 25+ | $83.070 |
| 50+ | $82.650 |
| 100+ | $82.260 |
| 250+ | $81.400 |
Price for:Each
Minimum: 1
Multiple: 1
$93.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WFL52
Newark Part No.73J3577
Product Range1481WFL Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure MaterialPolycarbonate
IP Rating-
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial3"
External Width - Metric76mm
External Height - Metric140mm
Product Range1481WFL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
5.5"
External Width - Metric
76mm
Product Range
1481WFL Series
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
3"
External Height - Metric
140mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate