Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487C48
Newark Part No.24B7200
Product Range1487 S Series
Your Part Number
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $342.250 |
| 5+ | $340.210 |
| 10+ | $338.150 |
| 25+ | $337.580 |
| 50+ | $335.950 |
Price for:Each
Minimum: 1
Multiple: 1
$342.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487C48
Newark Part No.24B7200
Product Range1487 S Series
Technical Datasheet
External Height - Metric102mm
External Width - Metric102mm
Length - Metric1.219m
External Height - Imperial4"
External Width - Imperial4"
Length - Imperial48"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1487 S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
102mm
Length - Metric
1.219m
External Width - Imperial
4"
Raceway / Duct Color
Gray
Product Range
1487 S Series
External Width - Metric
102mm
External Height - Imperial
4"
Length - Imperial
48"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
