Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1532A
Newark Part No.73C8752
Product Range1531-1535 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.720 |
| 25+ | $2.570 |
| 50+ | $2.380 |
| 100+ | $2.160 |
| 250+ | $2.010 |
| 500+ | $1.840 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1532A
Newark Part No.73C8752
Product Range1531-1535 Series
Technical Datasheet
Product Range1531-1535 Series
Inductance10µH
DC Current Rating1.5A
DC Resistance Max110mohm
Inductance Tolerance± 5%
Self Resonant Frequency Min40MHz
Self Resonant Frequency40MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1531-1535 Series
DC Current Rating
1.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
40MHz
Inductance
10µH
DC Resistance Max
110mohm
Self Resonant Frequency Min
40MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate