Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1550Z115FBK
Newark Part No.18AM0562
Product Range1550ZF Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.330 |
| 5+ | $46.330 |
| 10+ | $46.330 |
| 25+ | $46.330 |
| 50+ | $46.330 |
| 100+ | $46.330 |
| 250+ | $46.330 |
Price for:Each
Minimum: 1
Multiple: 1
$46.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z115FBK
Newark Part No.18AM0562
Product Range1550ZF Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialDiecast Aluminum
External Height - Metric148mm
External Width - Metric108mm
External Depth - Metric75mm
IP RatingIP66, IP67, IP68
Body ColorBlack
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial5.83"
External Width - Imperial4.25"
External Depth - Imperial2.95"
Product Range1550ZF Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
148mm
External Depth - Metric
75mm
Body Color
Black
External Height - Imperial
5.83"
External Depth - Imperial
2.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
108mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.25"
Product Range
1550ZF Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate