| Quantity | Price |
|---|---|
| 1+ | $56.280 |
| 5+ | $54.240 |
| 10+ | $53.250 |
Product Information
Product Overview
The 1550Z220BK is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It is painted with tough polyester powder paint for a lasting finish, even after machining. Paint is applied to the entire enclosure (inside and out). The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Small
222.5mm
82.6mm
Black
8.8"
3.25"
No SVHC (25-Jun-2025)
Diecast Aluminum
146.5mm
IP66
NEMA 1, 4, 4X, 12, 13
5.77"
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate