Print Page
Image is for illustrative purposes only. Please refer to product description.
1,188 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.490 |
10+ | $2.800 |
25+ | $2.720 |
50+ | $2.670 |
100+ | $2.600 |
250+ | $2.380 |
500+ | $2.230 |
1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551FBK
Newark Part No.53K7847
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric35mm
External Depth - Metric15mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial1.38"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1551FBK is a Miniature Handheld Enclosure made of ABS (acrylonitrile butadiene styrene) with satin texture finish. Ideally suited for mounting small printed circuit boards or used as potting boxes with general-purpose ABS (acrylonitrile butadiene styrene) plastic. Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures). Models with key ring kit are predrilled in the narrow side.
- Complete with lid and two self-tapping screws
- 2 PC board standoffs moulded into interior
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
50mm
External Depth - Metric
15mm
Body Color
Black
External Height - Imperial
1.97"
External Depth - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate