Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1553WBBK
Newark Part No.28Y0156
Also Known AsGTIN UPC EAN: 623980402628
Technical Datasheet
1,002 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.640 |
5+ | $29.640 |
10+ | $29.630 |
25+ | $28.190 |
50+ | $27.740 |
100+ | $27.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553WBBK
Newark Part No.28Y0156
Also Known AsGTIN UPC EAN: 623980402628
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.89mm
External Width - Metric78.9mm
External Depth - Metric117.3mm
IP RatingIP65
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range-
Product Overview
- Ergonomically designed for handheld comfort
- IP65 rated with tongue & groove construction
- ABS construction with soft plastic grip
- Recessed cover for membrane display or keypad
- PCB stand-offs in top & bottom of enclosure
- Secured with stainless steel, machine screws, threaded into integral brass bushings
- Assembly hardware included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.89mm
External Depth - Metric
117.3mm
Body Color
Black, Grey
External Height - Imperial
0.98"
External Depth - Imperial
4.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
78.9mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate