Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1553WDGY
Newark Part No.47Y7549
Also Known AsGTIN UPC EAN: 623980402680
Technical Datasheet
1,031 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.680 |
5+ | $28.210 |
10+ | $27.750 |
25+ | $27.300 |
50+ | $26.870 |
100+ | $26.460 |
Price for:Each
Minimum: 1
Multiple: 1
$28.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553WDGY
Newark Part No.47Y7549
Also Known AsGTIN UPC EAN: 623980402680
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.89mm
External Width - Metric90mm
External Depth - Metric147.3mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.54"
External Depth - Imperial5.8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ergonomically designed for handheld comfort
- IP65 rated with tongue & groove construction
- ABS construction with soft plastic grip
- Recessed cover for membrane display or keypad
- PCB stand-offs in top & bottom of enclosure
- Secured with stainless steel, machine screws, threaded into integral brass bushings
- Assembly hardware included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.89mm
External Depth - Metric
147.3mm
Body Color
Gray
External Height - Imperial
0.98"
External Depth - Imperial
5.8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate