Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554EE2GY
Newark Part No.28Y0163
Product Range1554 Series
Also Known AsGTIN UPC EAN: 623980401720
Your Part Number
414 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.670 |
| 5+ | $29.000 |
| 10+ | $26.850 |
| 25+ | $25.120 |
| 50+ | $24.940 |
| 100+ | $24.740 |
| 250+ | $24.530 |
Price for:Each
Minimum: 1
Multiple: 1
$31.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554EE2GY
Newark Part No.28Y0163
Product Range1554 Series
Also Known AsGTIN UPC EAN: 623980401720
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric90.4mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.56"
External Width - Imperial3.5"
External Depth - Imperial3.5"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Material - Polycarbonate
- Color is a light gray
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil
- Gasket is factory poured using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
- Lid is secured with self captivating - M4 stainless steel machine screws
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.4mm
External Depth - Metric
90mm
Body Color
Gray
External Height - Imperial
3.56"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.5"
Product Range
1554 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate