Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1555XAGY
Newark Part No.39AH9602
Product Range1555 Series
Technical Datasheet
81 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.030 |
5+ | $52.980 |
10+ | $45.580 |
25+ | $41.690 |
50+ | $40.140 |
Price for:Each
Minimum: 1
Multiple: 1
$57.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555XAGY
Newark Part No.39AH9602
Product Range1555 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric119.9mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP66
Body ColorLight Gray
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial7.9"
External Depth - Imperial11.81"
Product Range1555 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
119.9mm
External Depth - Metric
300mm
Body Color
Light Gray
External Height - Imperial
4.7"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
1555 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate