Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WP1
Newark Part No.24B7749
Also Known AsGTIN UPC EAN: 623980676883
Technical Datasheet
451 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.040 |
5+ | $22.360 |
10+ | $21.660 |
25+ | $20.110 |
50+ | $18.800 |
100+ | $17.700 |
Price for:Each
Minimum: 1
Multiple: 1
$23.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WP1
Newark Part No.24B7749
Also Known AsGTIN UPC EAN: 623980676883
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric152.4mm
External Width - Metric82mm
External Depth - Metric50mm
IP RatingIP65
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial6"
External Width - Imperial3.2"
External Depth - Imperial1.97"
Product Range-
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
152.4mm
External Depth - Metric
50mm
Body Color
Natural
External Height - Imperial
6"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
82mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
3.2"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate