Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591HF2SGY
Newark Part No.51R4125
Product Range1591 Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.130 |
5+ | $11.220 |
10+ | $10.480 |
25+ | $9.600 |
50+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591HF2SGY
Newark Part No.51R4125
Product Range1591 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric165mm
External Width - Metric71mm
External Depth - Metric25mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial6.5"
External Width - Imperial2.8"
External Depth - Imperial0.98"
Product Range1591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
165mm
External Depth - Metric
25mm
Body Color
Gray
External Height - Imperial
6.5"
External Depth - Imperial
0.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
71mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.8"
Product Range
1591 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate