Print Page
31 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.280 |
5+ | $21.570 |
10+ | $20.850 |
25+ | $19.060 |
50+ | $17.820 |
100+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$22.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594DWGY
Newark Part No.95F2543
Product Range1594
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric43mm
External Width - Metric66.3mm
External Depth - Metric131.5mm
IP RatingIP66
NEMA Rating-
External Height - Imperial1.69"
External Width - Imperial2.61"
External Depth - Imperial5.18"
Product Range1594
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
43mm
External Depth - Metric
131.5mm
NEMA Rating
-
External Width - Imperial
2.61"
Product Range
1594
Enclosure Material
ABS
External Width - Metric
66.3mm
IP Rating
IP66
External Height - Imperial
1.69"
External Depth - Imperial
5.18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate