Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.670 |
| 5+ | $26.080 |
| 10+ | $23.600 |
| 25+ | $22.300 |
| 50+ | $20.840 |
| 100+ | $19.870 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594EWBK
Newark Part No.95F2539
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric167mm
External Width - Metric107mm
External Depth - Metric65mm
IP RatingIP65
NEMA Rating-
External Height - Imperial6.57"
External Width - Imperial4.21"
External Depth - Imperial2.56"
Product Range-
Product Overview
The 1594EWBK is a heavy duty electronic instrument Enclosure made of fire retardant ABS plastic ideally suited for mounting printed circuit boards. It has lap joint construction with a factory poured silicone rubber gasket around the perimeter of the lid provides protection against access of dust and water. The countersunk lid is secured with four M3 x 0.5, 18mm long stainless steel Philips machine screws threaded into integral brass bushings.
- UL94V-0 Flammability rating
- Heavy duty, thick wall design with an average wall thickness of 3.3mm
- Countersunk screw heads use neoprene O-rings
- Silicone rubber gasket remains flexible from -62 to 232°C
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
167mm
External Depth - Metric
65mm
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
-
Enclosure Material
ABS
External Width - Metric
107mm
IP Rating
IP65
External Height - Imperial
6.57"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1594EWBK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate