New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Chassis Mount Transformers
                      Print Page

                      166G60

                      Chassis Mount Transformer, Open Style, Open-Style Dual Bobbin, 115V, 60V, 30 VA, 60Hz

                      HAMMOND 166G60
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No166G60
                      Newark Part No.66F7396
                      Product Range166 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      51 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$43.790
                      5+$41.300
                      10+$38.810
                      25+$37.590
                      50+$36.370
                      100+$35.350
                      250+$34.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $43.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No166G60
                      Newark Part No.66F7396
                      Product Range166 Series
                      Technical Datasheet

                      Data Sheet

                      Chassis Mount Transformer TypeOpen-Style Dual Bobbin
                      Primary Voltages115V
                      Secondary Voltages60V
                      Power Rating30VA
                      Frequency Range60Hz
                      Winding TypeSingle Primary, Single Secondary
                      Current Rating500mA
                      Transformer TerminalsWire Leaded
                      Isolation Voltage2kV
                      Product Range166 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 166G60 is a 30VA low-voltage Isolation Transformer with 60VAC @ 0.5A centre-tapped secondary (RMS). It is suitable for use with filament and LV rectifier.

                      • 115VAC @ 60Hz Economical single primary
                      • Open style, channel bracket, 2-hole chassis mount
                      • Minimum 6" long leads
                      • Dual bobbin design - no electrostatic shield required
                      • 130°C Class-B insulation
                      • Hi-pot test of 2000Vrms

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Chassis Mount Transformer Type

                      Open-Style Dual Bobbin

                      Secondary Voltages

                      60V

                      Frequency Range

                      60Hz

                      Current Rating

                      500mA

                      Isolation Voltage

                      2kV

                      SVHC

                      No SVHC (21-Jan-2025)

                      Primary Voltages

                      115V

                      Power Rating

                      30VA

                      Winding Type

                      Single Primary, Single Secondary

                      Transformer Terminals

                      Wire Leaded

                      Product Range

                      166 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.