Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No182D117
Newark Part No.95B4998
Product Range182D Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.190 |
| 5+ | $76.880 |
| 10+ | $75.580 |
| 25+ | $70.370 |
| 50+ | $65.150 |
Price for:Each
Minimum: 1
Multiple: 1
$78.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No182D117
Newark Part No.95B4998
Product Range182D Series
Technical Datasheet
Power Rating15VA
Secondary Voltages2 x 117V
Winding TypeDual Primary, Dual Secondary
Primary Voltages117V, 234V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter68.6mm
Height32mm
Secondary Current Nom128mA
Product Range182D Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
15VA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
32mm
Product Range
182D Series
Secondary Voltages
2 x 117V
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
68.6mm
Secondary Current Nom
128mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate