Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No182G117
Newark Part No.95B5003
Product Range182 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHAMMOND
Manufacturer Part No182G117
Newark Part No.95B5003
Product Range182 Series
Technical Datasheet
Power Rating50VA
Secondary Voltages117V, 234V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter92.2mm
Height44mm
Secondary Current Nom214mA
Product Range182 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 182G117 is a high efficiency Toroidal Power Transformer with dual primary and dual secondary windings.
- Low profile, lightweight, cool running
- Dual 117/234VAC primary, 50/60Hz operation
- Unit is designed to have all windings engaged
- Centre single hole mounting
- Minimum 8" long flexible leads
- Hipot test of 4000Vrms between primary and secondary
- CSA certified to C22.2 #66 - CSA file #209651
- UL recognized to UL506 - UL file #E207860
- CE certified to IEC950
Applications
Industrial
Contents
Toroidal transformer, 2x Rubber insulating pad, 1x Metal centring washer, 10-24 Bolt (3") and All mounting hardware.
Technical Specifications
Power Rating
50VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
44mm
Product Range
182 Series
Secondary Voltages
117V, 234V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
92.2mm
Secondary Current Nom
214mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate