New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Toroidal Power Transformers
                      Print Page

                      182M117

                      Toroidal Transformer, Low Profile, 300 VA, 117V, 234V, 117V, 234V, Dual Primary, Dual Secondary

                      HAMMOND 182M117
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No182M117
                      Newark Part No.50H6457
                      Product Range182 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No182M117
                      Newark Part No.50H6457
                      Product Range182 Series
                      Technical Datasheet

                      Data Sheet

                      Power Rating300VA
                      Secondary Voltages117V, 234V
                      Winding TypeDual Primary, Dual Secondary
                      Toroid CenterPotted
                      Primary Voltages117V, 234V
                      Transformer MountingChassis Mount
                      Transformer TerminalsWire Leaded
                      Outer Diameter128.5mm
                      Height57.7mm
                      Secondary Current Nom1.28A
                      Product Range182 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 182M117 is a high efficiency Toroidal Power Transformer with dual primary and dual secondary windings.

                      • Low profile, lightweight, cool running
                      • Dual 117/234VAC primary, 50/60Hz operation
                      • Unit is designed to have all windings engaged
                      • Centre single hole mounting include a potted centre
                      • Minimum 8" long flexible leads
                      • Hipot test of 4000Vrms between primary and secondary
                      • CSA certified to C22.2 #66 - CSA file #209651
                      • UL recognized to UL506 - UL file #E207860
                      • CE certified to IEC950

                      Applications

                      Industrial

                      Contents

                      Toroidal transformer, 1x Bottom rubber insulating pad and Mounting hardware.

                      Technical Specifications

                      Power Rating

                      300VA

                      Winding Type

                      Dual Primary, Dual Secondary

                      Primary Voltages

                      117V, 234V

                      Transformer Terminals

                      Wire Leaded

                      Height

                      57.7mm

                      Product Range

                      182 Series

                      Secondary Voltages

                      117V, 234V

                      Toroid Center

                      Potted

                      Transformer Mounting

                      Chassis Mount

                      Outer Diameter

                      128.5mm

                      Secondary Current Nom

                      1.28A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.