Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No182M18
Newark Part No.95B5021
Product Range182 Series
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.840 |
| 5+ | $111.150 |
| 10+ | $109.440 |
| 25+ | $104.880 |
| 50+ | $100.450 |
| 100+ | $100.040 |
Price for:Each
Minimum: 1
Multiple: 1
$112.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No182M18
Newark Part No.95B5021
Product Range182 Series
Technical Datasheet
Power Rating120VA
Secondary Voltages2 x 18
Winding TypeDual Primary, Dual Secondary
Primary Voltages117V, 234V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter101mm
Height42.7mm
Secondary Current Nom6.66A
Product Range182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 182M18 is a high efficiency Toroidal Power Transformer with dual primary and dual secondary windings.
- Low profile, lightweight, cool running
- Dual 117/234VAC primary, 50/60Hz operation
- Unit is designed to have all windings engaged
- Centre single hole mounting
- Minimum 8" long flexible leads
- Hipot test of 4000Vrms between primary and secondary
- CSA certified to C22.2 #66 - CSA file #209651
- UL recognized to UL506 - UL file #E207860
- CE certified to IEC950
Applications
Industrial
Contents
Toroidal transformer, 2x Rubber insulating pad, 1x Metal centring washer, 10-24 Bolt (3") and All mounting hardware.
Technical Specifications
Power Rating
120VA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
42.7mm
Product Range
182 Series
Secondary Voltages
2 x 18
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
101mm
Secondary Current Nom
6.66A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
