Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No290BEX
Newark Part No.51R4263
Product Range290 Series
Your Part Number
Technical Datasheet
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.790 |
| 5+ | $184.210 |
| 10+ | $178.610 |
| 25+ | $166.670 |
| 50+ | $158.030 |
Price for:Each
Minimum: 1
Multiple: 1
$189.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No290BEX
Newark Part No.51R4263
Product Range290 Series
Technical Datasheet
Chassis Mount Transformer TypeTube Guitar Amplifier
Primary Voltages240V
Secondary Voltages5V, 6.3V, 50V, 660V
Power Rating-
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Multiple Secondary
Current Rating3A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range290 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Tube Guitar Amplifier
Secondary Voltages
5V, 6.3V, 50V, 660V
Frequency Range
50Hz / 60Hz
Current Rating
3A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
240V
Power Rating
-
Winding Type
Single Primary, Multiple Secondary
Transformer Terminals
Wire Leaded
Product Range
290 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate