Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,225.660 |
5+ | $2,215.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,225.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CLC2024
Newark Part No.48T3101
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric966mm
External Width - Metric610mm
External Depth - Metric535.7mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial38"
External Width - Imperial24"
External Depth - Imperial21.09"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
966mm
External Depth - Metric
535.7mm
Body Color
Gray
External Height - Imperial
38"
External Depth - Imperial
21.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
24"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate