Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $961.370 |
5+ | $945.150 |
10+ | $936.130 |
Price for:Each
Minimum: 1
Multiple: 1
$961.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CSBC3636
Newark Part No.22C7250
Product RangeS2CBC Series
Cover TypeBase Cover
Cover Material304 Stainless Steel
Cover ColorNatural
For Use WithHammond Standard Desk Unit/Standard Turret/Data Terminal
External Depth - Metric459.7mm
External Width - Metric914.4mm
External Height - Metric38.1mm
External Depth - Imperial18.1"
External Width - Imperial36"
External Height - Imperial1.5"
Product RangeS2CBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Base Cover
Cover Color
Natural
External Depth - Metric
459.7mm
External Height - Metric
38.1mm
External Width - Imperial
36"
Product Range
S2CBC Series
Cover Material
304 Stainless Steel
For Use With
Hammond Standard Desk Unit/Standard Turret/Data Terminal
External Width - Metric
914.4mm
External Depth - Imperial
18.1"
External Height - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate