Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $454.640 |
5+ | $446.560 |
10+ | $438.400 |
25+ | $431.920 |
Price for:Each
Minimum: 1
Multiple: 1
$454.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No72XHW
Newark Part No.24B9363
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond 1418FS and HN4FS Series 72" x 30" Enclosures
External Height - Metric784.09mm
External Width - Metric660.4mm
External Height - Imperial30.87"
External Width - Imperial26"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
784.09mm
External Height - Imperial
30.87"
Product Range
-
Panel Material
Steel
For Use With
Hammond 1418FS and HN4FS Series 72" x 30" Enclosures
External Width - Metric
660.4mm
External Width - Imperial
26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate