Print Page
Image is for illustrative purposes only. Please refer to product description.
569 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.400 |
| 5+ | $69.100 |
| 10+ | $64.330 |
| 25+ | $59.790 |
Price for:Each
Minimum: 1
Multiple: 1
$79.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBDN4XN1
Newark Part No.60K8838
Technical Datasheet
Accessory TypePressure Compensation Plug
For Use WithCooling Products
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BDN4XN1 is a Pressure Compensation Plug made of Durethan BKV 30 N1 30% glass filled nylon. It provides for controlled pressure compensation due to temperature variations (i.e. night/day operation).
- Pipe thread 1/2" NPT (actual diameter 0.84")
- IP66, NEMA-4X Protection rating
- Recommend two plugs per cabinet in opposite locations
- -50 to 85°C Operating temperature range
Applications
Industrial, HVAC
Technical Specifications
Accessory Type
Pressure Compensation Plug
Product Range
-
For Use With
Cooling Products
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate