Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $805.010 |
| 5+ | $787.430 |
Price for:Each
Minimum: 1
Multiple: 1
$805.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2DF1978PBK1
Newark Part No.66F8045
Technical Datasheet
Accessory TypeAcrylic Door
For Use With45U Cabinet Racks
Enclosure MaterialSteel
Body ColorBlack
External Height78.5"
External Width19.33"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Acrylic Door
Enclosure Material
Steel
External Height
78.5"
Product Range
-
For Use With
45U Cabinet Racks
Body Color
Black
External Width
19.33"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate