Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $742.390 |
5+ | $729.110 |
10+ | $715.920 |
Price for:Each
Minimum: 1
Multiple: 1
$742.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2DF2470PBK1
Newark Part No.66F8021
Technical Datasheet
Accessory TypePlexi Front Door
For Use WithPre-Configured LAN/DATA Assemblies
Enclosure Material-
Body Color-
External Height-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Plexi Front Door
Enclosure Material
-
External Height
-
Product Range
-
For Use With
Pre-Configured LAN/DATA Assemblies
Body Color
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate