Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $118.450 |
5+ | $112.960 |
10+ | $108.920 |
25+ | $107.200 |
50+ | $102.810 |
100+ | $102.790 |
Price for:Each
Minimum: 1
Multiple: 1
$118.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T1931FLG1
Newark Part No.51R2804
Technical Datasheet
Panel TypeFan Top
Rack U Height-
Panel MaterialSteel
Body ColorGray
For Use WithC2F Contempra Rack Frames
External Height - Metric381mm
External Width - Metric508mm
External Height - Imperial15"
External Width - Imperial20"
Product Range-
Technical Specifications
Panel Type
Fan Top
Panel Material
Steel
For Use With
C2F Contempra Rack Frames
External Width - Metric
508mm
External Width - Imperial
20"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Gray
External Height - Metric
381mm
External Height - Imperial
15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate